
3365/08 100 | |
|---|---|
DigiKey Part Number | 3M155833-100-ND |
Manufacturer | |
Manufacturer Product Number | 3365/08 100 |
Description | CBL RIBN 8COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 8 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.402" (10.20mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 8 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 130,74000 Kč | 1 130,74 Kč |
| 2 | 1 025,33000 Kč | 2 050,66 Kč |
| 3 | 968,07667 Kč | 2 904,23 Kč |
| 5 | 900,26800 Kč | 4 501,34 Kč |
| 7 | 858,21857 Kč | 6 007,53 Kč |
| 10 | 815,79300 Kč | 8 157,93 Kč |
| Unit Price without VAT: | 1 130,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 368,19540 Kč |












