
C3302/30 100 | |
|---|---|
DigiKey Part Number | 3M157882-100-ND 19-C3302/30100-DS-ND |
Manufacturer | |
Manufacturer Product Number | C3302/30 100 |
Description | CBL RIBN 30COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 30 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 1.500" (38.10mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 5 | 59,29800 Kč | 296,49 Kč |
| 10 | 53,75500 Kč | 537,55 Kč |
| 25 | 47,20360 Kč | 1 180,09 Kč |
| 50 | 42,77300 Kč | 2 138,65 Kč |
| 100 | 38,76860 Kč | 3 876,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,76860 Kč | 3 876,86 Kč |
| 200 | 35,15590 Kč | 7 031,18 Kč |
| 300 | 33,21323 Kč | 9 963,97 Kč |
| 500 | 30,93300 Kč | 15 466,50 Kč |
| 700 | 29,52739 Kč | 20 669,17 Kč |
| 1 000 | 29,04653 Kč | 29 046,53 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |




