
Category | Thickness - Overall 0.008" (0.20mm) |
Manufacturer 3M | Operating Temperature -40°C ~ 150°C |
Series | Material Silicone |
Packaging Box | Shelf Life 24 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Absorbers | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Shape Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 466,71000 Kč | 1 466,71 Kč |
| 10 | 1 214,58700 Kč | 12 145,87 Kč |
| 25 | 1 151,60600 Kč | 28 790,15 Kč |
| 100 | 1 082,40490 Kč | 108 240,49 Kč |
| Unit Price without VAT: | 1 466,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 774,71910 Kč |


