RF EMI Absorbers AB8000 Silicone X X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB8010-WO

DigiKey Part Number
19-AB8010-WO-ND
Manufacturer
Manufacturer Product Number
AB8010-WO
Description
EMI ABSORBER 210MMX297MM W/O ADH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbers AB8000 Silicone X X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Overall
0.004" (0.10mm)
Manufacturer
3M
Operating Temperature
-40°C ~ 150°C
Series
Material
Silicone
Packaging
Box
Shelf Life
24 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Absorbers
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shape
Sheet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 229,01000 Kč1 229,01 Kč
101 012,54500 Kč10 125,45 Kč
25958,47480 Kč23 961,87 Kč
100899,04830 Kč89 904,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 229,01000 Kč
Unit Price with VAT:1 487,10210 Kč