
AB7030E-WO | |
---|---|
DigiKey Part Number | 19-AB7030E-WO-ND |
Manufacturer | |
Manufacturer Product Number | AB7030E-WO |
Description | EMI ABSORBER 210MMX297MM W/O ADH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbers AB7000E Polymer Resin, Metal Flakes X X 0.012" (0.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbers | |
Shape | Sheet | |
Length | - | |
Width | - | |
Thickness - Overall | 0.012" (0.30mm) | |
Operating Temperature | -25°C ~ 105°C | |
Adhesive | - | |
Material | Polymer Resin, Metal Flakes | |
Grade | - | |
Qualification | - | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 676,82000 Kč | 1 676,82 Kč |
10 | 1 395,71400 Kč | 13 957,14 Kč |
25 | 1 325,52120 Kč | 33 138,03 Kč |
100 | 1 248,38150 Kč | 124 838,15 Kč |
Unit Price without VAT: | 1 676,82000 Kč |
---|---|
Unit Price with VAT: | 2 028,95220 Kč |