RF EMI Absorbing Sheet AB50000SHF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.012" (0.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB5030SHF-210X297

DigiKey Part Number
3M155947-ND
Manufacturer
Manufacturer Product Number
AB5030SHF-210X297
Description
RF ABSORB SHEET 11.693"X8.268"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet AB50000SHF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.012" (0.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Absorbing Sheet
Shape
Rectangular
Length
11.693" (297.00mm)
Width
8.268" (210.00mm)
Thickness - Overall
0.012" (0.30mm)
Operating Temperature
-
Adhesive
Non-Conductive, Single Sided
Material
Polymer Resin, Metal Flakes
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 492,33000 Kč1 492,33 Kč
101 236,42500 Kč12 364,25 Kč
501 133,95920 Kč56 697,96 Kč
1001 102,24800 Kč110 224,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 492,33000 Kč
Unit Price with VAT:1 805,71930 Kč