


AB5050HF-210X15 | |
|---|---|
DigiKey Part Number | 3M157173-ND |
Manufacturer | |
Manufacturer Product Number | AB5050HF-210X15 |
Description | RF EMI ABSORB TAPE 49.21'X8.268" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape AB5000HF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 49.210' (15.00m) X 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Tape | |
Shape | - | |
Length | 49.210' (15.00m) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.020" (0.50mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer Resin, Metal Flakes | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 71°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 854,47000 Kč | 41 854,47 Kč |
| Unit Price without VAT: | 41 854,47000 Kč |
|---|---|
| Unit Price with VAT: | 50 643,90870 Kč |


