
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 11 | |
Depth (Inches) | 1 | |
Height (Inches) | 24 | |
Width (Inches) | 14 | |
Length (Inches) | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,94000 Kč | 347,94 Kč |
| 10 | 307,97800 Kč | 3 079,78 Kč |
| 25 | 295,93760 Kč | 7 398,44 Kč |
| 50 | 287,90360 Kč | 14 395,18 Kč |
| 100 | 280,67190 Kč | 28 067,19 Kč |
| 250 | 272,17356 Kč | 68 043,39 Kč |
| 500 | 266,43648 Kč | 133 218,24 Kč |
| Unit Price without VAT: | 347,94000 Kč |
|---|---|
| Unit Price with VAT: | 421,00740 Kč |


