RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 3.937" (100.00mm) X 393.701" (10.00m) X 0.001" (0.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9772-30-100MMX10M

DigiKey Part Number
19-9772-30-100MMX10M-ND
Manufacturer
Manufacturer Product Number
9772-30-100MMX10M
Description
RF EMI SHLDING TAPE 10M X 3.937"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 3.937" (100.00mm) X 393.701" (10.00m) X 0.001" (0.03mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
3.937" (100.00mm)
Manufacturer
3M
Thickness - Overall
0.001" (0.03mm)
Series
Adhesive
Conductive, Double Sided, Pressure Sensitive Adhesive (PSA)
Packaging
Bulk
Material
Copper Foil
Part Status
Active
Shelf Life
12 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Shape
Roll
Storage/Refrigeration Temperature
71°F (21°C)
Length
393.701" (10.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 425,70000 Kč2 425,70 Kč
101 882,10500 Kč18 821,05 Kč
251 712,78720 Kč42 819,68 Kč
501 599,28740 Kč79 964,37 Kč
1001 496,98070 Kč149 698,07 Kč
Manufacturers Standard Package
Unit Price without VAT:2 425,70000 Kč
Unit Price with VAT:2 935,09700 Kč