Fuse Holder 1 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

972-A(BULK)

DigiKey Part Number
3M156143-ND
Manufacturer
Manufacturer Product Number
972-A(BULK)
Description
FUSE HOLDER BLADE IN LINE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fuse Holder 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Fuse Type
Blade
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 280
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,13000 Kč42,13 Kč
534,91200 Kč174,56 Kč
1032,22200 Kč322,22 Kč
5026,74100 Kč1 337,05 Kč
10024,67000 Kč2 467,00 Kč
25022,16772 Kč5 541,93 Kč
50020,43798 Kč10 218,99 Kč
1 00018,83418 Kč18 834,18 Kč
5 00015,54448 Kč77 722,40 Kč
Manufacturers Standard Package
Unit Price without VAT:42,13000 Kč
Unit Price with VAT:50,97730 Kč