
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 9' (2.75m) 3 yds | |
Color | Silver | |
Usage | Electrically Conductive | |
Temperature Range | -40°F ~ 185°F (-40°C ~ 85°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 324,83333 Kč | 11 694,00 Kč |
| Unit Price without VAT: | 324,83333 Kč |
|---|---|
| Unit Price with VAT: | 393,04833 Kč |








