
966 | |
|---|---|
DigiKey Part Number | 19-966-ND |
Manufacturer | |
Manufacturer Product Number | 966 |
Description | 3M ADHESIVE TRANSFER TAPE 966 LE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100 Adhesive Clear 1.00" (25.40mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 100 | |
Backing, Carrier | Carrier - Polyester, Liner - Polycoated Kraft | |
Thickness | 0.0060" (6.0 mils, 0.152mm) | |
Thickness - Adhesive | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Backing, Carrier | 0.0036" (3.6 mils, 0.091mm) | |
Width | 1.00" (25.40mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 965,66000 Kč | 34 965,66 Kč |
| Unit Price without VAT: | 34 965,66000 Kč |
|---|---|
| Unit Price with VAT: | 42 308,44860 Kč |



