


966-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-966-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 966-0.5-5 |
Description | TAPE ADHESIVE TRANSFER 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100 Adhesive 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0038" (3.8 mils, 0.097mm) |
Series | Width 0.50" (12.70mm) 1/2" |
Packaging Bulk | Length 15' (4.6m) 5 yds |
Part Status Active | Temperature Range 300°F (149°C) Max |
Tape Type Adhesive Transfer | Shelf Life Start Date of Shipment |
Adhesive Acrylic, 100 | Shelf Life 18 Months |
Backing, Carrier Densified Kraft | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0061" (6.1 mils, 0.155mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,55000 Kč | 247,55 Kč |
| 10 | 188,15800 Kč | 1 881,58 Kč |
| 25 | 169,63880 Kč | 4 240,97 Kč |
| 50 | 157,22120 Kč | 7 861,06 Kč |
| 100 | 146,03020 Kč | 14 603,02 Kč |
| 250 | 132,90876 Kč | 33 227,19 Kč |
| 500 | 129,73164 Kč | 64 865,82 Kč |
| Unit Price without VAT: | 247,55000 Kč |
|---|---|
| Unit Price with VAT: | 299,53550 Kč |


