



957240-6002-AR | |
|---|---|
DigiKey Part Number | 3M6478-ND |
Manufacturer | |
Manufacturer Product Number | 957240-6002-AR |
Description | CONN HEADER VERT 40POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 957240-6002-AR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 105,34700 Kč | 1 053,47 Kč |
| 100 | 89,54180 Kč | 8 954,18 Kč |
| 500 | 79,93140 Kč | 39 965,70 Kč |
| 1 000 | 76,11964 Kč | 76 119,64 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |








