40 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152240-0110-GB

DigiKey Part Number
MTA40A-ND
Manufacturer
Manufacturer Product Number
152240-0110-GB
Description
CONN RCPT 40POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
152240-0110-GB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
40
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,51000 Kč149,51 Kč
10127,05900 Kč1 270,59 Kč
25119,10080 Kč2 977,52 Kč
50113,41440 Kč5 670,72 Kč
125106,31032 Kč13 288,79 Kč
250101,23724 Kč25 309,31 Kč
50096,40854 Kč48 204,27 Kč
1 00091,81103 Kč91 811,03 Kč
Manufacturers Standard Package
Unit Price without VAT:149,51000 Kč
Unit Price with VAT:180,90710 Kč