
9495MP 18"X180YD | |
|---|---|
DigiKey Part Number | 19-9495MP18"X180YD-ND |
Manufacturer | |
Manufacturer Product Number | 9495MP 18"X180YD |
Description | TAPE DBL SIDED CLR 18"X180YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 18.00" (457.20mm) X 540' (164.6m) 180 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0057" (5.7 mils, 0.145mm) | |
Thickness - Adhesive | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 18.00" (457.20mm) | |
Length | 540' (164.6m) 180 yds | |
Color | Clear | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 29 043,38667 Kč | 87 130,16 Kč |
| Unit Price without VAT: | 29 043,38667 Kč |
|---|---|
| Unit Price with VAT: | 35 142,49787 Kč |


