Similar

9495LE | |
|---|---|
DigiKey Part Number | 19-9495LE3M-ND |
Manufacturer | |
Manufacturer Product Number | 9495LE |
Description | DOUBLE COATED TAPE 27"X180YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 54.00" (1.37m) X 540' (164.6m) 180 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 300LSE | |
Backing, Carrier | Carrier - Polyester, Liner - Polycoated Kraft | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | 0.0062" (6.2 mils, 0.157mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 54.00" (1.37m) | |
Length | 540' (164.6m) 180 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 57 336,41000 Kč | 114 672,82 Kč |
| Unit Price without VAT: | 57 336,41000 Kč |
|---|---|
| Unit Price with VAT: | 69 377,05610 Kč |




