9495LE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 241
Unit Price: 933,57000 Kč
Datasheet
New at DigiKey
Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 54.00" (1.37m) X 540' (164.6m) 180 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9495LE

DigiKey Part Number
19-9495LE3M2-ND
Manufacturer
Manufacturer Product Number
9495LE
Description
DOUBLE COATED TAPE 54"X160YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 54.00" (1.37m) X 540' (164.6m) 180 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 300LSE
Backing, Carrier
Carrier - Polyester, Liner - Polycoated Kraft
Thickness
0.0067" (6.7 mils, 0.170mm)
Thickness - Adhesive
0.0062" (6.2 mils, 0.157mm)
Thickness - Backing, Carrier
0.0005" (0.5 mils, 0.013mm)
Width
54.00" (1.37m)
Length
540' (164.6m) 180 yds
Color
Clear
Usage
-
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
69.8°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143 912,70000 Kč43 912,70 Kč
Manufacturers Standard Package
Unit Price without VAT:43 912,70000 Kč
Unit Price with VAT:53 134,36700 Kč