
9495LE 1"X60YD | |
|---|---|
DigiKey Part Number | 3M160946-ND |
Manufacturer | |
Manufacturer Product Number | 9495LE 1"X60YD |
Description | TAPE DBL SIDED CLR 1"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 1.00" (25.40mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0005" (0.5 mils, 0.013mm) |
Manufacturer 3M | Width 1.00" (25.40mm) |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Holding, Joining, Mounting |
Tape Type Double Coated, Double Sided | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Adhesive Acrylic, 300LSE | Shelf Life Start Date of Manufacture |
Backing, Carrier Carrier - Polyester, Liner - Polycoated Kraft | Shelf Life 24 Months |
Thickness 0.0067" (6.7 mils, 0.170mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0062" (6.2 mils, 0.157mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 263,43000 Kč | 1 263,43 Kč |
| 10 | 974,26500 Kč | 9 742,65 Kč |
| 36 | 851,63444 Kč | 30 658,84 Kč |
| 72 | 806,74292 Kč | 58 085,49 Kč |
| Unit Price without VAT: | 1 263,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 528,75030 Kč |


