


9495LE-1-5 | |
|---|---|
DigiKey Part Number | 1067-9495LE-1-5-ND |
Manufacturer | |
Manufacturer Product Number | 9495LE-1-5 |
Description | TAPE DBL COATED/SIDED CLR 1"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0005" (0.5 mils, 0.013mm) |
Manufacturer 3M (TC) | Width 1.00" (25.40mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Holding, Joining, Mounting |
Tape Type Double Coated, Double Sided | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Adhesive Acrylic, 300LSE | Shelf Life Start Date of Manufacture |
Backing, Carrier Carrier - Polyester, Liner - Polycoated Kraft | Shelf Life 24 Months |
Thickness 0.0067" (6.7 mils, 0.170mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0062" (6.2 mils, 0.157mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,94000 Kč | 373,94 Kč |
| 10 | 285,24100 Kč | 2 852,41 Kč |
| 25 | 257,57360 Kč | 6 439,34 Kč |
| 50 | 239,02900 Kč | 11 951,45 Kč |
| 100 | 222,31340 Kč | 22 231,34 Kč |
| 250 | 206,24004 Kč | 51 560,01 Kč |
| Unit Price without VAT: | 373,94000 Kč |
|---|---|
| Unit Price with VAT: | 452,46740 Kč |





