
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Red |
Gender Male | Contact Material Copper |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.950" (24.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 50 | 8,77720 Kč | 438,86 Kč |
| 100 | 8,35720 Kč | 835,72 Kč |
| 300 | 7,73217 Kč | 2 319,65 Kč |
| 500 | 7,45848 Kč | 3 729,24 Kč |
| 1 000 | 7,10215 Kč | 7 102,15 Kč |
| 2 500 | 6,65729 Kč | 16 643,22 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |






