
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Red |
Gender Male | Contact Material Copper |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.950" (24.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 25 | 11,70840 Kč | 292,71 Kč |
| 50 | 11,15000 Kč | 557,50 Kč |
| 100 | 10,61660 Kč | 1 061,66 Kč |
| 300 | 9,82357 Kč | 2 947,07 Kč |
| 500 | 9,47556 Kč | 4 737,78 Kč |
| 1 000 | 9,02305 Kč | 9 023,05 Kč |
| 2 500 | 8,45800 Kč | 21 145,00 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |





