0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94799

DigiKey Part Number
94799-01-ND
Manufacturer
Manufacturer Product Number
94799
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.810" (20.57mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 945
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,28900 Kč102,89 Kč
259,64240 Kč241,06 Kč
509,18040 Kč459,02 Kč
1008,74150 Kč874,15 Kč
3008,08843 Kč2 426,53 Kč
5007,80202 Kč3 901,01 Kč
1 0007,42930 Kč7 429,30 Kč
2 5006,96394 Kč17 409,85 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč