Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94773

DigiKey Part Number
94773-01-ND
Manufacturer
Manufacturer Product Number
94773
Description
CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
3M
Insulation
Insulated
Series
Features
Butted Seam
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper, ETP
Stud/Tab Size
10 Stud
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.340" (8.64mm)
Material - Insulation
Vinyl
Length - Overall
0.900" (22.86mm)
Length - Ring Center to Termination
0.290" (7.37mm)
Mounting Type
Free Hanging (In-Line)
Length - Termination
0.450" (11.43mm)
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
106,11100 Kč61,11 Kč
255,73120 Kč143,28 Kč
505,46000 Kč273,00 Kč
1005,19720 Kč519,72 Kč
3004,80857 Kč1 442,57 Kč
5004,63826 Kč2 319,13 Kč
1 0004,41657 Kč4 416,57 Kč
2 5004,13982 Kč10 349,55 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč