94772 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1 165
Unit Price: 39,00000 Kč
Datasheet
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94772

DigiKey Part Number
3M160904-ND
Manufacturer
Manufacturer Product Number
94772
Description
CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
3M
Insulation
Insulated
Series
Features
Butted Seam
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper, ETP
Stud/Tab Size
10 Stud
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.340" (8.64mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.910" (23.11mm)
Length - Ring Center to Termination
0.290" (7.37mm)
Mounting Type
Free Hanging (In-Line)
Length - Termination
0.460" (11.68mm)
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PNF14-10F-CPanduit Corp1 165298-15527-ND39,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0006,84853 Kč6 848,53 Kč
Unit Price without VAT:6,84853 Kč
Unit Price with VAT:8,28672 Kč