2 (1 x 2) Position Shunt Connector Gray Open Top 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Gray Open Top 0.100" (2.54mm) Gold
929953-30
929953-30

929953-30

DigiKey Part Number
929953-30-ND
Manufacturer
Manufacturer Product Number
929953-30
Description
CONN SHUNT GRAY 1=STRIP OF 20PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Gray Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.240" (6.10mm)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Voltage Rating
-
Current Rating (Amps)
1A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
1055,81300 Kč558,13 Kč
2552,31880 Kč1 307,97 Kč
5049,81980 Kč2 490,99 Kč
10047,43870 Kč4 743,87 Kč
25044,46788 Kč11 116,97 Kč
50042,34582 Kč21 172,91 Kč
1 00040,32519 Kč40 325,19 Kč
2 50037,80270 Kč94 506,75 Kč
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč