
C3302/10 100 | |
|---|---|
DigiKey Part Number | C3302/10100-ND 19-C3302/10100-DS-ND |
Manufacturer | |
Manufacturer Product Number | C3302/10 100 |
Description | CBL RIBN 10COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 10 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 5 | 22,60800 Kč | 113,04 Kč |
| 10 | 20,50100 Kč | 205,01 Kč |
| 25 | 18,01080 Kč | 450,27 Kč |
| 50 | 16,31740 Kč | 815,87 Kč |
| 100 | 14,78860 Kč | 1 478,86 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 15,37880 Kč | 1 537,88 Kč |
| 200 | 13,93980 Kč | 2 787,96 Kč |
| 300 | 13,16400 Kč | 3 949,20 Kč |
| 500 | 12,25302 Kč | 6 126,51 Kč |
| 700 | 11,69070 Kč | 8 183,49 Kč |
| 1 000 | 11,12599 Kč | 11 125,99 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |


