929850-01-32-10 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 259,54000 Kč
Datasheet
32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929850-01-32-10

DigiKey Part Number
929850-01-32-ND
Manufacturer
Manufacturer Product Number
929850-01-32-10
Description
CONN RCPT 32POS 0.1 GOLD PCB
Customer Reference
Detailed Description
32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1259,54000 Kč259,54 Kč
10229,94900 Kč2 299,49 Kč
100200,47210 Kč20 047,21 Kč
500170,99176 Kč85 495,88 Kč
1 000156,84057 Kč156 840,57 Kč
Manufacturers Standard Package
Unit Price without VAT:259,54000 Kč
Unit Price with VAT:314,04340 Kč
Alternate Length
CONN RCPT 36POS 0.1 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 23POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 194,86000 Kč
CONN RCPT 1POS GOLD PCB
In-Stock: 2540
Unit Price: 11,76000 Kč
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 599
Unit Price: 21,42000 Kč
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 728
Unit Price: 29,82000 Kč