929836-04-36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


3M
In Stock: 158
Unit Price: 91,75000 Kč
Datasheet
929836-04-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-04-36

DigiKey Part Number
929836-04-36-ND
Manufacturer
Manufacturer Product Number
929836-04-36
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-04-36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.510" (12.95mm)
Overall Contact Length
0.845" (21.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 27
Unit Price: 4,99000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER VERT 6POS 2.54MM
In-Stock: 51
Unit Price: 11,86000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 39
Unit Price: 15,81000 Kč
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: