929834-01-36 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 7 477
Unit Price: 36,54000 Kč
Datasheet

Similar


Molex
In Stock: 2 795
Unit Price: 36,12000 Kč
Datasheet

Similar


Molex
In Stock: 2 028
Unit Price: 36,12000 Kč
Datasheet

Similar


Molex
In Stock: 7 170
Unit Price: 60,26000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 38,03609 Kč
Datasheet

Similar


Molex
In Stock: 1 293
Unit Price: 72,19000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 90,87067 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 19,78377 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 17,80809 Kč
Datasheet

Similar


Molex
In Stock: 1 613
Unit Price: 92,79000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 21,67067 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 23,57729 Kč
Datasheet

Similar


Molex
In Stock: 1 200
Unit Price: 38,43000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 226
Unit Price: 108,77000 Kč
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 36 position 0.100" (2.54mm)
929834-01-36
929834-01-36
929834-01-36

929834-01-36

DigiKey Part Number
3M11972-36-ND
Manufacturer
Manufacturer Product Number
929834-01-36
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929834-01-36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CONN HEADER VERT 7POS 2.54MM
In-Stock: 0
Unit Price: 21,84000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 922
Unit Price: 10,92000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 532
Unit Price: 13,23000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 863
Unit Price: 15,33000 Kč