Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929500-01-30-RK

DigiKey Part Number
929500E-01-30-ND
Manufacturer
Manufacturer Product Number
929500-01-30-RK
Description
CONN HEADER R/A 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,99000 Kč67,99 Kč
1061,71900 Kč617,19 Kč
10054,37430 Kč5 437,43 Kč
50046,21780 Kč23 108,90 Kč
1 00039,42097 Kč39 420,97 Kč
5 00035,34291 Kč176 714,55 Kč
Manufacturers Standard Package
Unit Price without VAT:67,99000 Kč
Unit Price with VAT:82,26790 Kč
Alternate Length
CONN HEADER R/A 1POS
In-Stock: 700
Unit Price: 3,58000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: 6,74000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: 10,10000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1955
Unit Price: 15,58000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 452
Unit Price: 14,52000 Kč