
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DIP, .300" | |
Number of Positions or Pins (Grid) | 20 (2 x 10) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 399,52000 Kč | 1 399,52 Kč |
| 5 | 1 335,97600 Kč | 6 679,88 Kč |
| 10 | 1 309,51900 Kč | 13 095,19 Kč |
| 25 | 1 275,32600 Kč | 31 883,15 Kč |
| 50 | 1 250,04880 Kč | 62 502,44 Kč |
| 100 | 1 225,27320 Kč | 122 527,32 Kč |
| Unit Price without VAT: | 1 399,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 693,41920 Kč |






