
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DIP, .300" | |
Number of Positions or Pins (Grid) | 8 (2 x 4) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,65000 Kč | 783,65 Kč |
| 5 | 748,07400 Kč | 3 740,37 Kč |
| 10 | 733,27100 Kč | 7 332,71 Kč |
| 25 | 714,13360 Kč | 17 853,34 Kč |
| 50 | 699,98520 Kč | 34 999,26 Kč |
| 100 | 686,11380 Kč | 68 611,38 Kč |
| 250 | 668,19248 Kč | 167 048,12 Kč |
| Unit Price without VAT: | 783,65000 Kč |
|---|---|
| Unit Price with VAT: | 948,21650 Kč |






