SOIC, 0.30" Body Test Clip 20 (2 x 10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923665-20

DigiKey Part Number
923665-20-ND
Manufacturer
Manufacturer Product Number
923665-20
Description
TEST CLIP SOIC 20 (2 X 10)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SOIC, 0.30" Body Test Clip 20 (2 x 10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Type
SOIC, 0.30" Body
Number of Positions or Pins (Grid)
20 (2 x 10)
Contact Finish
Gold
Contact Material
Copper Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1903,75000 Kč903,75 Kč
5862,76600 Kč4 313,83 Kč
10845,67300 Kč8 456,73 Kč
25823,60040 Kč20 590,01 Kč
50807,28080 Kč40 364,04 Kč
100791,28860 Kč79 128,86 Kč
250770,62072 Kč192 655,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:903,75000 Kč
Unit Price with VAT:1 093,53750 Kč