
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SOIC, 0.15" Body | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,95000 Kč | 827,95 Kč |
| 5 | 790,40600 Kč | 3 952,03 Kč |
| 10 | 774,76300 Kč | 7 747,63 Kč |
| 30 | 750,57367 Kč | 22 517,21 Kč |
| 50 | 739,58320 Kč | 36 979,16 Kč |
| 100 | 724,92870 Kč | 72 492,87 Kč |
| 250 | 705,99560 Kč | 176 498,90 Kč |
| Unit Price without VAT: | 827,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 001,81950 Kč |


