
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | SOIC, 0.15" Body | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,94000 Kč | 730,94 Kč |
| 5 | 697,80600 Kč | 3 489,03 Kč |
| 10 | 683,98900 Kč | 6 839,89 Kč |
| 30 | 662,64800 Kč | 19 879,44 Kč |
| 50 | 652,94540 Kč | 32 647,27 Kč |
| 100 | 640,00640 Kč | 64 000,64 Kč |
| 250 | 623,28952 Kč | 155 822,38 Kč |
| Unit Price without VAT: | 730,94000 Kč |
|---|---|
| Unit Price with VAT: | 884,43740 Kč |




