164 Position PCIe x16 Card Edge to Receptacle, Right Angle 3.28' (1.00m) Silver Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8KDJ-0982-1000 ASSY

DigiKey Part Number
19-8KDJ-0982-1000ASSY-ND
Manufacturer
Manufacturer Product Number
8KDJ-0982-1000 ASSY
Description
TWIN AXIAL PCI EXPRESS EXTENDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
164 Position PCIe x16 Card Edge to Receptacle, Right Angle 3.28' (1.00m) Silver Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Cable Connectors
PCIe x16
Number of Positions
164
Connector Type
Card Edge to Receptacle, Right Angle
Gender
Female to Male
Fastening Type
Latch Lock
Features
-
Cable Type
Flat, Twin Axial
Usage
-
Length
3.28' (1.00m)
Color
Silver
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 008,38000 Kč3 008,38 Kč
102 557,38800 Kč25 573,88 Kč
302 366,83167 Kč71 004,95 Kč
502 283,17140 Kč114 158,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 008,38000 Kč
Unit Price with VAT:3 640,13980 Kč