
8KDH-0981-1000 ASSY | |
|---|---|
DigiKey Part Number | 19-8KDH-0981-1000ASSY-ND |
Manufacturer | |
Manufacturer Product Number | 8KDH-0981-1000 ASSY |
Description | TWIN AXIAL PCI EXPRESS EXTENDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 164 Position PCIe x16 Receptacle to Card Edge 3.28' (1.00m) Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 164 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 932,79000 Kč | 2 932,79 Kč |
| 10 | 2 493,07200 Kč | 24 930,72 Kč |
| 30 | 2 307,31633 Kč | 69 219,49 Kč |
| 50 | 2 225,74180 Kč | 111 287,09 Kč |
| Unit Price without VAT: | 2 932,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 548,67590 Kč |


