8F36-AAC305-1.00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 247
Unit Price: 356,55000 Kč
Datasheet
Image for 8F36-AAC305-1.00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8F36-AAC305-1.00

DigiKey Part Number
8F36-AAC305-1.00-ND
Manufacturer
Manufacturer Product Number
8F36-AAC305-1.00
Description
CABLE MINISAS 4I M-M 1M
Customer Reference
Detailed Description
36 Position miniSAS 4i Plug to Plug 3.28' (1.00m) Silver Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
miniSAS 4i
Number of Positions
36
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
-
Cable Type
Flat, Twin Axial
Usage
Internal
Length
3.28' (1.00m)
Color
Silver
Shielding
Shielded
Wire Gauge
30 AWG
Current - Max/Contact
500 mA
Frequency - Max
-
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE MINISAS 4I M-M 500MM
In-Stock: 400
Unit Price: 303,84000 Kč