


8F36-AAC305-0.50 | |
|---|---|
DigiKey Part Number | 3M9714-ND |
Manufacturer | |
Manufacturer Product Number | 8F36-AAC305-0.50 |
Description | CABLE MINISAS 4I M-M 500MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS 4i Plug to Plug 1.64' (500.00mm) Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS 4i | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,93000 Kč | 309,93 Kč |
| 10 | 263,42000 Kč | 2 634,20 Kč |
| 25 | 246,91960 Kč | 6 172,99 Kč |
| 50 | 235,13140 Kč | 11 756,57 Kč |
| 100 | 223,91010 Kč | 22 391,01 Kč |
| 250 | 209,90272 Kč | 52 475,68 Kč |
| 500 | 199,89424 Kč | 99 947,12 Kč |
| 1 000 | 190,36724 Kč | 190 367,24 Kč |
| Unit Price without VAT: | 309,93000 Kč |
|---|---|
| Unit Price with VAT: | 375,01530 Kč |



