
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 43,43100 Kč | 434,31 Kč |
| 25 | 40,70200 Kč | 1 017,55 Kč |
| 50 | 38,75620 Kč | 1 937,81 Kč |
| 100 | 36,90240 Kč | 3 690,24 Kč |
| 250 | 34,59112 Kč | 8 647,78 Kč |
| 500 | 32,93972 Kč | 16 469,86 Kč |
| 1 000 | 31,36790 Kč | 31 367,90 Kč |
| 2 500 | 29,40521 Kč | 73 513,02 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |






