
Category | Termination Solder |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.318" (8.09mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,82000 Kč | 68,82 Kč |
| 10 | 58,47900 Kč | 584,79 Kč |
| 25 | 54,81640 Kč | 1 370,41 Kč |
| 50 | 52,19720 Kč | 2 609,86 Kč |
| 175 | 47,77817 Kč | 8 361,18 Kč |
| 350 | 45,49717 Kč | 15 924,01 Kč |
| 525 | 44,21406 Kč | 23 212,38 Kč |
| 1 050 | 42,10448 Kč | 44 209,70 Kč |
| 2 625 | 39,47100 Kč | 103 611,37 Kč |
| Unit Price without VAT: | 68,82000 Kč |
|---|---|
| Unit Price with VAT: | 83,27220 Kč |







