
Category | Termination Solder |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.318" (8.09mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,80600 Kč | 528,06 Kč |
| 25 | 49,50280 Kč | 1 237,57 Kč |
| 50 | 47,13340 Kč | 2 356,67 Kč |
| 245 | 42,12980 Kč | 10 321,80 Kč |
| 490 | 40,11876 Kč | 19 658,19 Kč |
| 735 | 38,98758 Kč | 28 655,87 Kč |
| 1 225 | 37,60817 Kč | 46 070,01 Kč |
| 2 695 | 35,57484 Kč | 95 874,19 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |











