
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,51000 Kč | 94,51 Kč |
| 10 | 80,24300 Kč | 802,43 Kč |
| 25 | 75,20760 Kč | 1 880,19 Kč |
| 50 | 71,61640 Kč | 3 580,82 Kč |
| 240 | 64,11042 Kč | 15 386,50 Kč |
| 480 | 61,05115 Kč | 29 304,55 Kč |
| 720 | 59,33001 Kč | 42 717,61 Kč |
| 1 200 | 57,23127 Kč | 68 677,52 Kč |
| 2 640 | 54,13757 Kč | 142 923,18 Kč |
| Unit Price without VAT: | 94,51000 Kč |
|---|---|
| Unit Price with VAT: | 114,35710 Kč |


