8444-21A1-RK-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8444-21A1-RK-TP
8444-21A1-RK-TP
8444-21A1-RK-TP

8444-21A1-RK-TP

DigiKey Part Number
3M4421A1-ND
Manufacturer
Manufacturer Product Number
8444-21A1-RK-TP
Description
CONN SOCKET PLCC 44POS TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
44 (4 x 11) Pos PLCC Socket Tin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
8444-21A1-RK-TP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Active
Type
PLCC
Number of Positions or Pins (Grid)
44 (4 x 11)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
160.0µin (4.06µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
160.0µin (4.06µm)
Contact Material - Post
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Termination Post Length
0.132" (3.35mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 109
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,99000 Kč44,99 Kč
1038,22300 Kč382,23 Kč
2635,73154 Kč929,02 Kč
5234,02096 Kč1 769,09 Kč
10432,39462 Kč3 369,04 Kč
26030,36612 Kč7 895,19 Kč
52028,91644 Kč15 036,55 Kč
1 01427,58537 Kč27 971,57 Kč
2 52225,86876 Kč65 241,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,99000 Kč
Unit Price with VAT:54,43790 Kč