
8443-6.5 | |
|---|---|
DigiKey Part Number | 8443-6.5-ND |
Manufacturer | |
Manufacturer Product Number | 8443-6.5 |
Description | COLD SHK TUB .27-.56X 6.5" 1=1PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gray Cold Shrink Tubing 0.27" ~ 0.56" (6.9mm ~ 14.2mm) X 0.542' (165.10mm, 6.50") |
Datasheet | Datasheet |
Category | Length 0.542' (165.10mm, 6.50") |
Manufacturer 3M | Diameter 0.27" ~ 0.56" (6.9mm ~ 14.2mm) |
Series | Material Silicone |
Packaging Bulk | Color Gray |
Part Status Active | Base Product Number |
Type Tubing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,02000 Kč | 783,02 Kč |
| 5 | 644,68000 Kč | 3 223,40 Kč |
| 12 | 580,00000 Kč | 6 960,00 Kč |
| 24 | 533,45417 Kč | 12 802,90 Kč |
| 60 | 479,72733 Kč | 28 783,64 Kč |
| Unit Price without VAT: | 783,02000 Kč |
|---|---|
| Unit Price with VAT: | 947,45420 Kč |



