
8443-2 | |
|---|---|
DigiKey Part Number | 3M160727-ND |
Manufacturer | |
Manufacturer Product Number | 8443-2 |
Description | COLD SHRINK TUB .27-.56X2" 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Cold Shrink Tubing 0.27" ~ 0.56" (6.9mm ~ 14.2mm) X 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Length 0.167' (50.80mm, 2.00") |
Manufacturer 3M | Diameter 0.27" ~ 0.56" (6.9mm ~ 14.2mm) |
Series | Material Silicone |
Packaging Bulk | Color Gray |
Part Status Active | Base Product Number |
Type Tubing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,44000 Kč | 661,44 Kč |
| 5 | 544,64600 Kč | 2 723,23 Kč |
| 12 | 490,00583 Kč | 5 880,07 Kč |
| 24 | 450,67833 Kč | 10 816,28 Kč |
| 60 | 403,50100 Kč | 24 210,06 Kč |
| 108 | 398,62565 Kč | 43 051,57 Kč |
| Unit Price without VAT: | 661,44000 Kč |
|---|---|
| Unit Price with VAT: | 800,34240 Kč |



