



Category | Termination IDC, Ribbon Cable |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions | Features Feed Through |
Number of Rows 3 | Color Gray |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Wire Gauge 26-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658606-1 | TE Connectivity AMP Connectors | 349 | AFR50B-ND | 716,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 870,09000 Kč | 870,09 Kč |
| 20 | 704,18600 Kč | 14 083,72 Kč |
| 40 | 670,59300 Kč | 26 823,72 Kč |
| 60 | 651,69617 Kč | 39 101,77 Kč |
| 100 | 628,64530 Kč | 62 864,53 Kč |
| 260 | 587,71762 Kč | 152 806,58 Kč |
| Unit Price without VAT: | 870,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,80890 Kč |


