



Category | Termination IDC, Ribbon Cable |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Features Feed Through, Grounding Indents |
Number of Rows 3 | Color Gray |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Wire Gauge 26-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 815,66000 Kč | 815,66 Kč |
| 20 | 660,10800 Kč | 13 202,16 Kč |
| 40 | 628,61600 Kč | 25 144,64 Kč |
| 60 | 610,89583 Kč | 36 653,75 Kč |
| 100 | 589,29300 Kč | 58 929,30 Kč |
| 260 | 550,92131 Kč | 143 239,54 Kč |
| Unit Price without VAT: | 815,66000 Kč |
|---|---|
| Unit Price with VAT: | 986,94860 Kč |



