8142KCL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8142KCL

DigiKey Part Number
8142KCL-ND
Manufacturer
Manufacturer Product Number
8142KCL
Description
OPTICALLY CLEAR ADHESIVE 8142KCL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Optically Clear Adhesive “Optical Screens
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Optically Clear Adhesive
Features
Clear
For Use With/Related Products
Optical Screens
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
72°F (22.22°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
53 508,10600 Kč17 540,53 Kč
Manufacturers Standard Package
Unit Price without VAT:3 508,10600 Kč
Unit Price with VAT:4 244,80826 Kč